SFH 7018A

ams OSRAM
720-SFH7018A
SFH 7018A

Mfr.:

Description:
Multi-Colour LEDs RED, GREEN, INFRARED LED SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5,405

Stock:
5,405 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹63.36 ₹63.36
₹58.98 ₹1,47,450.00
Full Reel (Order in multiples of 4500)
₹58.89 ₹2,65,005.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tri-Color LEDs
SMD/SMT
QFN-8
Green, Red, Infrared
545 nm, 666 nm, 800 nm
23 mW, 20 mW, 14 mW
120 deg
250 mA
2.7 V
11 W, 13 W, 15 W, 16 W
Colorless
Square
Clear
Brand: ams OSRAM
Height: 0.6 mm
Length: 2.4 mm
Luminous Intensity: 7.3 mW/sr, 6.2 mW/sr, 4.4 mW/sr
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Series: SFH 7018A
Factory Pack Quantity: 4500
Subcategory: LEDs
Tradename: MULTILED
Type: Multi-Color LEDs
Width: 2.4 mm
Part # Aliases: Q65113A6157
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MULTILED® SFH 7018x for Vital Sign Monitoring

Ams OSRAM MULTILED® SFH 7018x for Vital Sign Monitoring feature a highly reflective QFN package for significantly greater light output. These three-in-one, high-performance multi-emitters for green, red, and infrared target heart rate and SpO2 monitoring. A sophisticated two-cavity design reduces interference between the green chip and the red/IR chip. The two cavities enable the light sources to be optimally positioned relative to the respective photodiodes, providing  greater measurement accuracy of vital signs. The SFH 7018A is optimised for maximum brightness and low Vf at a high current, in many cases enabling operation without a voltage booster.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.