conga-EAF/T44R

congatec
787-41075
conga-EAF/T44R

Mfr.:

Description:
Computer-On-Modules - COM ETX AMD ONTARIO T44R 1.2GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ETX
AMD
Ontario G-T44R
A55E
1.2 GHz
4 GB
0 GB
512 kB
5 V
0 C
+ 60 C
114 mm x 95 mm
Battery Backup Switching: Backup Battery
Brand: congatec
Description/Function: AMD single core processor T44R with 1.2 GHz, 512 KB L2 cache and 1066MT/s DDR3 SODIMM memory interface for up to 4GB
Memory Size: 4 GB
Memory Type: DDR3
Power Consumption: 9 W
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 41075
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.