See an Error?

iW-HSKALU-CLASLR-CU03

iWave Systems Logo
136-IWAVE0184

iW-HSKALU-CLASLR-CU03

Mfr.:

Description:
Heat Sinks Zynq Ultrascale+ MPSoC SOM module heatsink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

7
Expected 05-Aug-22

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
1 ₹3,310.42 ₹3,310.42
Product Attribute Attribute Value
iWave Systems
Heat Sinks
RoHS:  Details
Heat Sinks
Arria 10, Zynq Ultrascale + MPSoC
Screw
Aluminum
Forged Fin
95 mm
75 mm
Brand: iWave Systems
Product Type: Heat Sinks
Series: Zynq Ultrascale
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: FPGA Heat Sink
USHTS:
8473305100
ECCN:
EAR99

FPGA Heat Sinks for SOMs

iWave Systems FPGA Heat Sinks for SOMs are designed for the FPGA SOMs Arria10 and Zynq Ultrascale+ MPSOC. The FPGA Heat Sinks are available in a 95mm x 75mm package made up of aluminium material. The devices have a silicone elastomer as a thermal gap pad between the CPU and the heat sink. The rugged and light weight heat sinks can be easily attached with the iWave’s FPGA system on modules.

Image Description
Panasonic ERJ-UP3F2151V Also Bought Image
Thick Film Resistors - SMD AEC-Q200
Bourns CR0603-FX-1693ELF Also Bought Image
Thick Film Resistors - SMD 169K 1% 1/10W
Bourns CR0603-FX-1742ELF Also Bought Image
Thick Film Resistors - SMD 17.4K 1% 1/10W
Bourns SRN6045-470M Also Bought Image
Fixed Inductors 47uH 20% SMD 6045
Panasonic ERJ-PA3D1961V Also Bought Image
Thick Film Resistors - SMD 0603 1.96Kohm 0.5% Anti-Surge AEC-Q200
Vishay CRCW0805576RFKEA Also Bought Image
Thick Film Resistors - SMD 1/8watt 576ohms 1%
ROHM Semiconductor ESR03EZPF8660 Also Bought Image
Thick Film Resistors - SMD 0603 866ohm 1% Anti Surge AEC-Q200
ROHM Semiconductor SFR03EZPF7151 Also Bought Image
Thick Film Resistors - SMD 7.15k Ohmn 1% Anti-Sulfur AEC-Q200
YAGEO CC0805KRX7R9BB223 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0805 10%
YAGEO CC0805KRX7R9BB681 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 680pF X7R 0805 10%