43574

icotek
31-43574
43574

Mfr.:

Description:
Cable Mounting & Accessories KEL-DP 20/9 A grey

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹860.98 ₹860.98
₹731.46 ₹7,314.60
₹685.80 ₹13,716.00
₹653.19 ₹32,659.50
₹621.51 ₹62,151.00
₹582.38 ₹1,16,476.00
₹555.35 ₹2,77,675.00
₹528.33 ₹5,28,330.00

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Accessories
Snap-In
Thermoplastic Elastomer (TPE)
Gray
Brand: icotek
Family: KEL-DP
Flammability Rating: UL 94 V-0
IP Rating: IP64
Product: Cable Entry Plate
Series: KEL-DP
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: KEL-DP 20/9 A grey
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8547200000
TARIC:
3926909790
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.