1N914BWS

onsemi / Fairchild
512-1N914BWS

1N914BWS

Mfr.:

Description:
Diodes - General Purpose, Power, Switching Small Signal Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,90,485

Stock:

2,90,485 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹14.94 ₹14.94
₹10.54 ₹105.40
₹4.81 ₹481.00
₹3.57 ₹3,570.00
Full Reel (Order in multiples of 3000)
₹2.08 ₹6,240.00
₹1.99 ₹17,910.00
₹1.83 ₹43,920.00
₹1.66 ₹74,700.00
₹1.49 ₹1,47,510.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  Details
Switching Diodes
SMD/SMT
SOD-323F
75 V
4 A
150 mA
Single
4 ns
1 V
5 uA
- 55 C
+ 150 C
1N914BWS
Reel
Cut Tape
MouseReel
Brand: onsemi / Fairchild
Height: 1 mm
Length: 1.7 mm
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Type: Small Signal Switching Diode
Vr - Reverse Voltage: 75 V
Width: 1.3 mm
Unit Weight: 28 mg
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Image Description
KEMET C0603C104K5RECAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
YAGEO RC0603FR-071K5L
Thick Film Resistors - SMD 1.5 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0603FR-07330KL
Thick Film Resistors - SMD 330 kOhms 100mW 0603 1%
YAGEO RC0603FR-07680KL
Thick Film Resistors - SMD 680 kOhms 100mW 0603 1%
YAGEO RC0603FR-07270KL
Thick Film Resistors - SMD 270 kOhms 100mW 0603 1%
YAGEO RC0603FR-073K3L
Thick Film Resistors - SMD 3.3 kOhms 100mW 0603 1%
YAGEO RC0603FR-0768KL
Thick Film Resistors - SMD 68 kOhms 100mW 0603 1%
YAGEO RC0603FR-071M5L
Thick Film Resistors - SMD 1.5 MOhms 100mW 0603 1%
Micro Commercial Components (MCC) SM4001PL-TP
Rectifiers Standard 50V 1A