LM7805ACT

onsemi / Fairchild
512-LM7805ACT

LM7805ACT

Mfr.:

Description:
Linear Voltage Regulators 1A 2% OUTPUT TOL 3-TERMINAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Similar Product

onsemi MC7805ACTG
onsemi
Linear Voltage Regulators 5V 1A Positive
Product Attribute Attribute Value
onsemi
Product Category: Linear Voltage Regulators
RoHS:  Details
Through Hole
TO-220-3
1 Output
Positive
5 V
1 A
Fixed
7.5 V
20 V
0 C
+ 125 C
100 mV
50 mV
LM7805A
Tube
Brand: onsemi / Fairchild
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 68 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.214 g
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390001
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99