FDC602P

onsemi
512-FDC602P
FDC602P

Mfr.:

Description:
MOSFETs P-Ch PowerTrench Specified 2.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109
Can Dispatch Immediately
On Order:
15,000
Expected 23-06-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹99.70 ₹99.70
₹62.06 ₹620.60
₹40.53 ₹4,053.00
₹31.22 ₹15,610.00
₹28.23 ₹28,230.00
Full Reel (Order in multiples of 3000)
₹22.74 ₹68,220.00
₹20.97 ₹1,25,820.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SSOT-6
P-Channel
1 Channel
20 V
5.5 A
35 mOhms
- 12 V, 12 V
1.5 V
20 nC
- 55 C
+ 150 C
1.6 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 19 S
Product Type: MOSFETs
Rise Time: 11 ns
Series: FDC602P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 57 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: FDC602P_NL
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.