LP2951CDMR2G

onsemi
863-LP2951CDMR2G
LP2951CDMR2G

Mfr.:

Description:
LDO Voltage Regulators 1.23-30V or 5V 100mA Low Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,706

Stock:
20,706 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹65.23 ₹65.23
₹46.50 ₹465.00
₹41.84 ₹1,046.00
₹36.53 ₹3,653.00
₹34.10 ₹8,525.00
₹32.52 ₹16,260.00
₹31.31 ₹31,310.00
₹30.10 ₹60,200.00
Full Reel (Order in multiples of 4000)
₹28.51 ₹1,14,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
Micro-8
5 V
100 mA
1 Output
Positive
75 uA
2 V
30 V
Adjustable
- 40 C
+ 125 C
30 mV
LP2951
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 80 mV at 100 uA
Ib - Input Bias Current: 75 uA
Line Regulation: 0.08 %
Load Regulation: 0.13 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.235 V
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Low Power Low Dropout Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.