MBT3904DW1T1G

onsemi
863-MBT3904DW1T1G
MBT3904DW1T1G

Mfr.:

Description:
Bipolar Transistors - BJT 200mA 60V Dual NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,71,774

Stock:
1,71,774
Can Dispatch Immediately
On Order:
54,000
Expected 18-09-2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹17.70 ₹17.70
₹10.62 ₹106.20
₹6.62 ₹662.00
₹4.85 ₹2,425.00
₹4.29 ₹4,290.00
Full Reel (Order in multiples of 3000)
₹3.26 ₹9,780.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹17.70
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SC-70-6
NPN
Dual
200 mA
40 V
60 V
6 V
300 mV
150 mW
300 MHz
- 55 C
+ 150 C
MBT3904DW1
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: - 2 A
DC Collector/Base Gain hFE Min: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: MBT3904DW1T3G
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.