MC100EL16DTR2G

863-MC100EL16DTR2G
MC100EL16DTR2G

Mfr.:

Description:
Bus Receivers 5V ECL Differential

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Quantities greater than 102 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹765.01 ₹765.01
₹653.19 ₹6,531.90
₹617.78 ₹15,444.50
₹578.65 ₹57,865.00
₹515.29 ₹1,28,822.50
₹508.76 ₹2,54,380.00
₹455.65 ₹4,55,650.00
Full Reel (Order in multiples of 2500)
₹452.85 ₹11,32,125.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

onsemi MC100EL16DR2G
onsemi
Buffers & Line Drivers 5V ECL Differential

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Receivers
RoHS:  
1 Receiver
Differential
22 mA
TSSOP-8
+/- 4.2 V
+/- 5.7 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Family: 100EL
Logic Type: ECL Differential Receiver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.2 V to 5.7 V
Product Type: Bus Receivers
Series: MC100EL16
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.