MOCD223R2VM

onsemi
512-MOCD223R2VM
MOCD223R2VM

Mfr.:

Description:
Transistor Output Optocouplers 8-Pin Optocoupler 2Ch Photodarlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,510

Stock:
2,510 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹109.95 ₹109.95
₹69.33 ₹693.30
₹57.21 ₹5,721.00
₹48.17 ₹24,085.00
₹45.19 ₹45,190.00
Full Reel (Order in multiples of 2500)
₹40.72 ₹1,01,800.00
₹36.71 ₹1,83,550.00
₹35.13 ₹3,51,300.00
₹34.66 ₹8,66,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹113.68
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹103.43
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
SOIC-Narrow-8
2 Channel
2500 Vrms
Photodarlington
60 mA
1.3 V
30 V
150 mA
1 V
8 us
45 us
6 V
240 mW
- 40 C
+ 100 C
MOCD223M
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: 2 Channel
Current Transfer Ratio: 500 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Part # Aliases: MOCD223R2VM_NL
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.