NCV303LSN11T1G

onsemi
863-NCV303LSN11T1G
NCV303LSN11T1G

Mfr.:

Description:
Supervisory Circuits VDETECTOR W PROG DLY 1.1V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,613

Stock:
2,613 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.54 ₹33.54
₹23.20 ₹232.00
₹20.69 ₹517.25
₹17.80 ₹1,780.00
₹16.49 ₹4,122.50
₹15.65 ₹7,825.00
₹15.00 ₹15,000.00
Full Reel (Order in multiples of 3000)
₹13.70 ₹41,100.00
₹13.23 ₹79,380.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
TSOP-5
1.1 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
Backup
Programmable
10 V
- 40 C
+ 125 C
2 %
NCV303
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 14.080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.