NVMFS5C450NWFHT1G

onsemi
863-VMFS5C450NWFHT1G
NVMFS5C450NWFHT1G

Mfr.:

Description:
MOSFETs T6-D3F 40V NFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,500

Stock:
1,500 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹149.09 ₹149.09
₹95.04 ₹950.40
₹62.71 ₹6,271.00
₹49.20 ₹24,600.00
₹39.79 ₹39,790.00
Full Reel (Order in multiples of 1500)
₹37.46 ₹56,190.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFNW-5
N-Channel
1 Channel
40 V
102 A
3.3 mOhms
20 V
3.5 V
23 nC
- 55 C
+ 175 C
68 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 47 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 10 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290095
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.