TIP120

512-TIP120
TIP120

Mfr.:

Description:
Darlington Transistors NPN Epitaxial Darl

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi TIP120G
onsemi
Darlington Transistors 5A 60V Bipolar Power NPN

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
NPN
60 V
5 V
60 V
500 uA
65 W
Through Hole
TO-220-3
- 65 C
+ 150 C
TIP120
Bulk
Brand: onsemi
Continuous Collector Current: 5 A
DC Collector/Base Gain hFE Min: 1000
Product Type: Darlington Transistors
Factory Pack Quantity: 200
Subcategory: Transistors
Part # Aliases: TIP120_NL
Unit Weight: 1.214 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.