560 pF Varistors

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors VDRST05D0100A035VKNL18TAPEe3 2,990In Stock
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 560pF 180volts 10% 1In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 115 VAC 198 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 85 C Bulk
Littelfuse Varistors 175 VAC 959In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 175 VAC 225 VDC 270 V 455 V 5 kA 60 J 560 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 22V 30A 560pF AEC-Q200 1,983In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 22 V 34 V 30 A 100 mJ 560 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 14 VDC .3J 32V-CL 120A PK 1,220In Stock
7,500Expected 30-07-2026
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 40 A 100 mJ 560 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 560pF 0805 AEC-Q200 MLA AUTO 6,171In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 120 A 300 mJ 560 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 460V 45pF 750In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 640 V 1.16 kV 20 mm 6.5 kA 170 J 560 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 35volts 7mm 5mm 2,899In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm 4,000In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 360V 4.5KA,, Bulk 138In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 93 J 560 pF - 40 C + 105 C Bulk
Bourns Varistors 360volts 14mm 5,078In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 230 VAC 360 VDC 360 V 595 V 14 mm 4.5 kA 93 J 560 pF - 40 C + 85 C Bulk
Bourns Varistors 360volts 20mm 374In Stock
2,000Expected 22-06-2026
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 230 VAC 360 VDC 360 V 595 V 20 mm 4.5 kA 93 J 560 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 230 VAC 982In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 50 A 130 J 560 pF - 40 C + 125 C Bulk
Chemi-Con Varistors 825VDC 1000V 6500A AEC-Q200 467In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 7.5 kA 400 J 560 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A035VSTLDSTAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA 0805 (2012 metric) 14 VDC 32 V 560 pF Bulk
Littelfuse Varistors 10V 120A 270pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 10,000

MLA 0805 (2012 metric) 14 VDC 32 V 560 pF Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,000

10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel