FIT0775

DFRobot
426-FIT0775
FIT0775

Mfr.:

Description:
Enclosures for Single Board Computing Rack Tower for Raspberry Pi 4B/ 3B & Jetson Nano

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,413.92 ₹3,413.92

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Enclosures for Single Board Computing
RoHS:  
Rack Towers
Black
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: 4-Layer
For Use With: Raspberry Pi 3B/4B
Housing Colour: Black
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

FIT0775 Rack Tower

DFRobot FIT0775 Rack Tower for Raspberry Pi 4B/3B and Jetson Nano is a 4-layer acrylic oversized fan enclosure that provides shell protection and cooling solutions to various products. This includes Raspberry Pi clusters, Raspberry Pi NAS servers, Jetson Nanoclusters, and disk array clusters. The rack tower is very delicate and features long fixing screws that are designed with flat head screws. These screws are smooth and easy to install. The fool-proof design of the positioning holes can prevent users from having trouble during installation. The rack tower rack features a variety of screws with different specifications that can meet various product fixing needs. This tower rack features a cooling fan that operates at 5V and can be directly powered by the Raspberry Pi that will have a colorful halo when it is running.