16 GB System-On-Modules - SOM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ReFLEX CES System-On-Modules - SOM Zeus Zynq Ultrascale+ MPSoC Version Indus
3In Stock
Min.: 1
Mult.: 1

Zynq UltraScale+ XCZU11EG-1FFVC1760I 500 MHz, 600 MHz, 1.2 GHz 16 GB 16 GB 5 V to 15 V Ethernet, I2C, JTAG, GPIO, PCIe, SMBus, SPI, UART, USB - 40 C + 85 C 107 mm x 85 mm
Advantech System-On-Modules - SOM i7-1185G7E 16GBDDR4 PCIe x4
7In Stock
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-1185G7E 1.8 GHz 16 GB 16 GB 8.5 V to 20 V Audio, CAN, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
SECO System-On-Modules - SOM SECO SMARC - MediaTek Genio 700i, RAM 16GB, eMMC 64GB-Ind, MIPI DSI to Single LVDS, Wi-Fi 6 and BT5.3 (ind), 1x USB3.1, 1x USB2.0 Host/Slave, 4x USB2.0 Host, 2x Ethernet and USB-Hub, Support for HDMI and DP, CAN Controller and Industrial temp
40On Order
Min.: 1
Mult.: 1

SMARC M2.1216 2.2 GHz 16 GB 5 V CAN, I2S, UART, USB 82 mm x 50 mm