DP83TC811SEVM

Texas Instruments
595-DP83TC811SEVM
DP83TC811SEVM

Mfr.:

Description:
Ethernet Development Tools 100BASE-T1 PHY EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,236.39 ₹32,236.39

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Modules
Ethernet Transceivers
DP83TC811
5 V to 20 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ethernet Development Tools
Series: DP83TC811S
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DP83TC811SEVM Transceiver Evaluation Module

Texas Instruments DP83TC811SEVM Transceiver Evaluation Module (EVM) is IEEE 802.3bw compliant, supporting 100BASE-T1. The DP83TC811SEVM is an xMII evaluation board for simple access to these interfaces: MII, RMII, RGMII, SGMII, and SMI. This design has been tested and validated at UNH for 100BASE-T1 compliance. The Texas Instruments DP83TC811EVM includes an on-board LDO regulator for a wide input voltage (VIN), supporting 5V to 20V.