DC2815A

Analog Devices
584-DC2815A
DC2815A

Mfr.:

Description:
Power Management IC Development Tools 26V, 9A Sync Buck-Bo ost Converter

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,418.01 ₹8,418.01

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.5 V to 26 V
5 V
LT3120
LT3120
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Buck-Boost Converter
Output Current: 6.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LT3120 Demo Board DC2815

Analog Devices Inc. LT3120 Demo Board DC2815 is an evaluation platform for the LT3120 Monolithic Buck-Boost Converter. The LT3120 can operate over 2.5V to 26V input voltage and 0.8V to 24V output voltage range. Integrated low RDS(ON) N-channel DMOS power switches reduce solution complexity and maximize conversion efficiency. Internal high side power switch drivers require only two small external capacitors simplifying application circuit design.