TPS65917EVM

Texas Instruments
595-TPS65917EVM
TPS65917EVM

Mfr.:

Description:
Power Management IC Development Tools APPS PROC PMIC

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,845.99 ₹26,845.99

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Management Specialized
3.3 V to 5 V
1.8 V, 3.3 V
TPS65917-Q1
TPS65917
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 7 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS65917EVM PMIC Evaluation Module (EVM)

Texas Instruments TPS65917EVM PMIC Evaluation Module (EVM) is designed to help evaluate the features and capabilities of the TPS65917-Q1. The TPS65917-Q1 is a power management IC (PMIC) that integrates five configurable step-down converters with up to 3.5A output current. This feature provides power to the processor core, memory, I/O, and preregulation of LDOs. The evaluation module allows for loading all SMPS outputs and access to GPIOs and other logic circuits.