314990622

Seeed Studio
713-314990622
314990622

Mfr.:

Description:
Multiple Function Sensor Modules RS485 pH Sensor - Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,096.14 ₹11,096.14

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
Sensors
Industrial pH Sensor
RS-485
3.6 VDC to 30 VDC
+ 85 C
Application: Water-saving Irrigation, Greenhouses, Horticulture and Gardening
Brand: Seeed Studio
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Length: 160 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Connector
Operating Supply Current: 6 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027894530
ECCN:
EAR99

Industrial pH Meter / Sensor

Seeed Studio Industrial pH Meter / Sensor is designed to monitor pH levels in soil and water applications. This pH meter/sensor measures the hydrogen-ion activity in water-based solutions, indicating its acidity or basicity expressed as pH. The pH meter/sensor (S-pH-01B) is designed with industry standards and equipped with a waterproof aviation connector. This meter / sensor adopts international advanced solid dielectric and large-area polytetrafluoroethylene liquid junction. The pH meter / sensor is designed with Automatic Temperature Compensation (ATC) that makes sure the data is accurate regardless of the temperature changes. This pH meter / sensor is IP65 rated waterproof in a tight seal making it capable of withstanding long-term constant use in professional application scenarios. Applications include agriculture, animal husbandry, forestry and horticulture, sewage treatment, swimming pools and spas, scientific experiments, and educational projects.