Photo IC Sensors

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Wavelength Product Number of Channels Output Type Operating Supply Voltage Operating Supply Current High Level Output Current Rise Time Fall Time Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Package/Case Mounting Style Series Packaging
Vishay Semiconductors Photo IC Sensors RGBCIR Color Sensor I2C bus OPLGA4 58,289In Stock
Min.: 1
Mult.: 1
: 3,000

590 nm, 610 nm, 560 nm, 470 nm, 825 nm Photo IC Sensors 1 Channel 2.6 V to 3.6 V 580 uA 1000 ns 300 ns - 40 C + 85 C OPLGA-4 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Photo IC Sensors Ultra-Low Noise Integr Intensity Sensor 912In Stock
Min.: 1
Mult.: 1
: 1,000

Photo IC Sensors 1 Channel 3.3 V 950 uA 1.24 us 1.27 us - 40 C + 85 C LFCSP-8 SMD/SMT ADPD2211 Reel, Cut Tape, MouseReel
onsemi Photo IC Sensors Photosensor
5,602In Stock
Min.: 1
Mult.: 1

880 nm Photo IC Sensors 1 Channel Open Collector, Inverter 4 V to 16 V 5 mA 100 uA 100 ns 100 ns 6 us - 40 C + 85 C SIP-3 Through Hole QSE259 Bulk
ROHM Semiconductor Photo IC Sensors ALS w/prx 1.8V logic w/ IrLED driver
2,134In Stock
Min.: 1
Mult.: 1
: 2,500

Photo IC Sensors 3 V - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
LITEON Photo IC Sensors Opto Link 25M BPS Transmitter 5x3
2,536In Stock
Min.: 1
Mult.: 1
: 1,000

650 nm Transmitters 3.3 V, 5 V 100 ns - 25 C + 70 C Through Hole Reel, Cut Tape
LITEON Photo IC Sensors Opto Link 16M BPS Transmitter 7x3
2,647In Stock
Min.: 1
Mult.: 1

650 nm Photo IC Sensors 1 Channel 2.75 V to 5.25 V 100 ns - 25 C + 70 C Through Hole Bulk
Analog Devices Photo IC Sensors Ultra-Low Noise Integr Intensity Sensor 2,389In Stock
Min.: 1
Mult.: 1
: 3,000

Photo IC Sensors 1 Channel 3.3 V 954 uA 5 us 5 us - 40 C + 85 C LFCSP-6 SMD/SMT ADPD2210 Reel, Cut Tape, MouseReel
Optek / TT Electronics Photo IC Sensors Photologic Sensor
924In Stock
Min.: 1
Mult.: 1

935 nm Photo IC Sensors 1 Channel Totem Pole, Inverter 4.5 V to 16 V 15 mA 100 uA 100 ns 100 ns 5 us - 55 C + 105 C TO-18-3 Through Hole Bulk
Optek / TT Electronics Photo IC Sensors Photologic Lateral
1,233In Stock
Min.: 1
Mult.: 1

935 nm Photo IC Sensors 1 Channel Open Collector 4.5 V to 5.5 V 8 mA 1 uA 25 ns 25 ns 2.5 us - 40 C + 85 C SIP-3 Through Hole Bulk
Optek / TT Electronics Photo IC Sensors Photologic Sensor
921In Stock
Min.: 1
Mult.: 1

935 nm Photo IC Sensors 1 Channel Totem Pole, Inverter 4.5 V to 5.5 V 15 mA 70 ns 70 ns 5 us - 55 C + 110 C TO-18-3 Through Hole Bulk
Optek / TT Electronics Photo IC Sensors Photologic Lateral
1,061In Stock
Min.: 1
Mult.: 1

935 nm Photo IC Sensors 1 Channel Open Collector 4.5 V to 5.5 V 8 mA 1 uA 25 ns 25 ns 2.5 us - 40 C + 85 C SIP-3 Through Hole Bulk
Optek / TT Electronics Photo IC Sensors Photologic Lateral
920In Stock
Min.: 1
Mult.: 1

935 nm Photo IC Sensors 1 Channel Totem Pole - High 4.5 V to 16 V 8 mA 100 uA 70 ns 70 ns 5 us - 40 C + 85 C SIP-3 Through Hole Bulk
Optek / TT Electronics Photo IC Sensors Photologic Lateral
2,931In Stock
Min.: 1
Mult.: 1

935 nm Photo IC Sensors 1 Channel Open Collector 4.5 V to 16 V 8 mA 100 uA 100 ns 100 ns 5 us - 40 C + 85 C SIP-3 Through Hole Bulk
Optek / TT Electronics Photo IC Sensors Photologic Lateral
905In Stock
Min.: 1
Mult.: 1

935 nm Photo IC Sensors 1 Channel Totem Pole - Low 4.5 V to 16 V 8 mA 100 uA 70 ns 70 ns 5 us - 40 C + 85 C SIP-3 Through Hole Bulk
Optek / TT Electronics Photo IC Sensors Photologic Sensor
920In Stock
Min.: 1
Mult.: 1

935 nm Photo IC Sensors 1 Channel Internal 10K - Low 4.5 V to 16 V 2.7 mA 100 nA 1.5 us 20 ns 3 us - 40 C + 85 C SIP-3 Through Hole Bulk
Optek / TT Electronics Photo IC Sensors Photologic Sensor
3,261In Stock
Min.: 1
Mult.: 1

935 nm Photo IC Sensors 1 Channel Internal 10K - Low 4.5 V to 16 V 2.7 mA 100 nA 1.5 us 20 ns 3 us - 40 C + 85 C SIP-3 Through Hole Bulk
Optek / TT Electronics Photo IC Sensors Photologic Sensor
530In Stock
Min.: 1
Mult.: 1

935 nm Photo IC Sensors 1 Channel Totem Pole, Buffer 4.5 V to 16 V 15 mA 70 ns 70 ns 5 us - 55 C + 105 C TO-18-3 Through Hole Bulk
Optek / TT Electronics Photo IC Sensors Photologic Sensor
230In Stock
Min.: 1
Mult.: 1

935 nm Photo IC Sensors 1 Channel Open Collector, Inverter 4.5 V to 16 V 15 mA 100 uA 100 ns 100 ns 5 us - 55 C + 105 C TO-18-3 Through Hole Bulk
Optek / TT Electronics Photo IC Sensors Photologic Sensor
347In Stock
Min.: 1
Mult.: 1

935 nm Photo IC Sensors 1 Channel Open Collector, Buffer 4.5 V to 5.5 V 15 mA 100 uA 70 ns 70 ns 5 us - 55 C + 110 C TO-18-3 Through Hole Bulk
Optek / TT Electronics Photo IC Sensors Photologic Lateral
856In Stock
Min.: 1
Mult.: 1

935 nm Photo IC Sensors 1 Channel Open Collector 4.5 V to 16 V 8 mA 100 uA 100 ns 100 ns 5 us - 40 C + 85 C SIP-3 Through Hole Bulk
Vishay Semiconductors Photo IC Sensors RGBW Clr Snsr w/I2C 16-Bit 2.5-3.6V 9,196In Stock
Min.: 1
Mult.: 1
: 2,500

650 nm, 550 nm, 450 nm Photo IC Sensors 1 Channel 2.5 V to 3.6 V 200 uA 1000 ns 300 ns - 40 C + 85 C OPLGA-4 SMD/SMT Reel, Cut Tape, MouseReel
onsemi Photo IC Sensors LOGIC DETECTOR 4,990In Stock
18,000Expected 23-06-2026
Min.: 1
Mult.: 1

880 nm Photo IC Sensors 1 Channel Open Collector, Inverter 4 V to 16 V 5 mA 100 uA 100 ns 100 ns 6 us - 40 C + 85 C SIP-3 Through Hole QSE159 Bulk
Vishay Semiconductors Photo IC Sensors RGBCIR Color Sensor I2C bus OPLGA4 SV
1,882In Stock
Min.: 1
Mult.: 1
: 2,500

590 nm, 610 nm, 560 nm, 470 nm, 825 nm Photo IC Sensors 1 Channel 2.6 V to 3.6 V 580 uA 1000 ns 300 ns - 40 C + 85 C OPLGA-4 SMD/SMT Reel, Cut Tape, MouseReel
onsemi Photo IC Sensors OPTOLOGIC SIDELOOKER BUFFER OPEN COLLECT
462In Stock
Min.: 1
Mult.: 1

880 nm Photo IC Sensors 1 Channel Totem Pole, Inverter 4 V to 16 V 5 mA 70 ns 70 ns 6 us - 40 C + 85 C SIP-3 Through Hole QSE257 Bulk
ROHM Semiconductor Photo IC Sensors Miniature Proximity Sensor: RPR-0720 is a digital optical proximity sensor (PS) module equipped with infrared VCSEL (IrVCSEL) and IC with I2C interface. This IC has a built-in infrared receiver and VCSEL driver. Proximity sensor (PS) detects the huma 2,424In Stock
Min.: 1
Mult.: 1
: 4,000

1.8 V 300 uA - 30 C + 85 C SMD/SMT Reel, Cut Tape