LITEON Photodiodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Dark Current Vr - Reverse Voltage Rise Time Fall Time Half Intensity Angle Degrees Minimum Operating Temperature Maximum Operating Temperature
LITEON Photodiodes Polyled Detector Z-bend Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 1,500
: 1,500
PIN Photodiodes 2 mm x 2 mm SMD/SMT 875 nm 1 nA 40 V 7.5 ns 7.5 ns 110 deg - 40 C + 85 C
LITEON Photodiodes Polyled Detector Yoke Bend Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 1,500
: 1,500
PIN Photodiodes 2 mm x 2 mm SMD/SMT 875 nm 1 nA 40 V 7.5 ns 7.5 ns 28 deg - 40 C + 85 C
LITEON LTR-763JK-P1
LITEON Photodiodes Phototransistor PTX TBIT,. 15" HT
Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 1,000

Photodiodes T-1 3/4 Through Hole 880 nm 30 nA 30 V 10 ns 10 ns - 40 C + 85 C