33 uF 0603 Tantalum Capacitors - Solid SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 6.3volts 20% M case MAP 3,398In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel 298D 33 uF 6.3 VDC 20 % 7.5 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 6.3volts 20% M case ESR 1.5 MAP 2,221In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel TR8 33 uF 6.3 VDC 20 % 1.5 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.6 mm (0.024 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 33uF 20% 962In Stock
7,000Expected 29-10-2026
Min.: 1
Mult.: 1
: 3,500

Reel, Cut Tape, MouseReel TLC 33 uF 6.3 VDC 20 % 7.5 Ohms 0603 1608 L Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT

KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 33 uF 0603 2 0 % ESR=9 mOhms
17,085On Order
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel TC 33 uF 6.3 VDC 20 % 9 Ohms 0603
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 33uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

Reel TLC 33 uF 4 VDC 20 % 7.5 Ohms 0603 1608 L Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 33uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TLC 33 uF 4 VDC 20 % 7.5 Ohms 0603 1608 L Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 33uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

Reel TLC 33 uF 6.3 VDC 20 % 4 Ohms 0603 1608 L Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 8V 33uF 20% Non-Stocked Lead-Time 23 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

Reel TLC 33 uF 8 VDC 20 % 0603 1608 L Case 1 mm (0.039 in) - 55 C + 125 C
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 4volts 20% M case MAP Non-Stocked Lead-Time 20 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Reel 298D 33 uF 4 VDC 20 % 4 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT