ECQUA Series Safety Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Panasonic Safety Capacitors 275VAC 0.01uF 10% LS=12.5mm ST Lead 894In Stock
Min.: 1
Mult.: 1

0.01 uF 275 VAC Radial 12.5 mm (0.492 in) 15.3 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11.5 mm ECQUA AEC-Q200 Bulk
Panasonic Safety Capacitors 310VAC 0.15uF 10% ST LS=15mm AEC-Q200

0.15 uF X2 310 VAC Radial 15 mm (0.591 in) 18.5 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm ECQUA AEC-Q200 Bulk
Panasonic Safety Capacitors 310VAC 0.22uF 10% ST LS=22.5mm AEC-Q200

0.22 uF X2 310 VAC Radial 22.5 mm (0.886 in) 18.5 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm ECQUA AEC-Q200 Bulk
Panasonic Safety Capacitors 310VAC 0.27uF 10% ST LS=22.5mm AEC-Q200

0.27 uF X2 310 VAC Radial 15 mm (0.591 in) 18.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18 mm ECQUA AEC-Q200 Bulk
Panasonic Safety Capacitors 310VAC 0.82uF 10% ST LS=22.5mm AEC-Q200

0.82 uF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 21 mm ECQUA AEC-Q200 Bulk