WE-MAPI Series Power Inductors - SMD

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-MAPI 15uH 650mA DCR=830mOhms AEC-Q200 4,018In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor 1212 (3030 metric) Shielded 15 uH 20 % 950 mA 830 mOhms 1.71 A - 40 C + 125 C 14 MHz Standard 3 mm 3 mm 1.5 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 22uH 600mA DCR=1.04Ohms AEC-Q200 14,098In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor 1212 (3030 metric) Shielded 22 uH 20 % 850 mA 1.04 Ohms 1.6 A - 40 C + 125 C 12 MHz Standard 3 mm 3 mm 1.5 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 33uH 500mA DCR=1.33Ohms AEC-Q200 3,019In Stock
1,000Expected 05-06-2026
Min.: 1
Mult.: 1
: 1,000

Power Inductor 1212 (3030 metric) Shielded 33 uH 20 % 700 mA 1.33 Ohms 1.3 A - 40 C + 125 C 10 MHz Standard 3 mm 3 mm 1.5 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 47uH 390mA DCR=2.3Ohms AEC-Q200 3,168In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor 1212 (3030 metric) Shielded 47 uH 20 % 550 mA 2.3 Ohms 1.18 A - 40 C + 125 C 8 MHz Standard 3 mm 3 mm 1.5 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 470nH 4.8A DCR=22mOhms AECQ200 2,150In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor 1212 (3030 metric) Shielded 470 nH 30 % 7.55 A 22 mOhms 8 A - 40 C + 125 C 99 MHz Standard 3 mm 3 mm 2 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1uH 4A DCR=32mOhms AEC-Q200 6,398In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor 1212 (3030 metric) Shielded 1 uH 20 % 6.15 A 32 mOhms 5 A - 40 C + 125 C 67 MHz Standard 3 mm 3 mm 2 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 2.2uH 2.4A DCR=80mOhms AEC-Q200 5,779In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor 1212 (3030 metric) Shielded 2.2 uH 20 % 3.6 A 80 mOhms 4.3 A - 40 C + 125 C 42 MHz Standard 3 mm 3 mm 2 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 3.3uH 2.2A DCR=114mOhms AEC-Q200 2,625In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor 1212 (3030 metric) Shielded 3.3 uH 20 % 2.9 A 114 mOhms 4.25 A - 40 C + 125 C 39 MHz Standard 3 mm 3 mm 2 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 4.7uH 1.9A DCR=158mOhms AEC-Q200 8,681In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor 1212 (3030 metric) Shielded 4.7 uH 20 % 2.4 A 158 mOhms 3.9 A - 40 C + 125 C 30 MHz Standard 3 mm 3 mm 2 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 680nH 8.2A DCR=9mOhms AECQ200 2,190In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor 4020 Shielded 680 nH 20 % 13.15 A 9 mOhms 9.4 A - 40 C + 125 C 75 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 680nH 8.1A DCR=9.2mOhms AEC-Q200 1,571In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor Shielded 680 nH 20 % 11.7 A 9.2 mOhms 8.5 A - 55 C + 150 C 67 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1uH 7.2A DCR=15mOhms AEC-Q200 7,597In Stock
1,000Expected 05-06-2026
Min.: 1
Mult.: 1
: 1,000

Power Inductor 4020 Shielded 1 uH 20 % 10.1 A 15 mOhms 9 A - 40 C + 125 C 55 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.2uH 5.8A DCR=18mOhms AEC-Q200 2,533In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor 4020 Shielded 1.2 uH 20 % 8.9 A 18 mOhms 9 A - 40 C + 125 C 52 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.5uH 5.8A DCR=19mOhms AEC-Q200 3,920In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor 4020 Shielded 1.5 uH 20 % 8.6 A 19 mOhms 7.8 A - 40 C + 125 C 48 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.8uH 4.6A DCR=30mOhms AEC-Q200 2,099In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor 4020 Shielded 1.8 uH 20 % 6.8 A 30 mOhms 6.5 A - 40 C + 125 C 40 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 2.2uH 4.5A DCR=32.2mOhms AEC-Q200 1,559In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor Shielded 2.2 uH 20 % 5.9 A 32.2 mOhms 5.6 A - 55 C + 150 C 30 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 3.3uH 3.6A DCR=48mOhms AEC-Q200 2,375In Stock
1,000Expected 05-06-2026
Min.: 1
Mult.: 1
: 1,000

Power Inductor 4020 Shielded 3.3 uH 20 % 5.15 A 48 mOhms 5.5 A - 40 C + 125 C 26 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 4.7uH 2.9A DCR=76mOhms AEC-Q200 5,895In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor 4020 Shielded 4.7 uH 20 % 4 A 76 mOhms 4.7 A - 40 C + 125 C 22 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 4.7uH 3A DCR=74.8mOhms AEC-Q200 1,671In Stock
Min.: 1
Mult.: 1
: 1,000

Power Inductor Shielded 4.7 uH 20 % 3.7 A 74.8 mOhms 3.7 A - 55 C + 150 C 46 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1uH 7.4A DCR=13.5mOhms AEC-Q200 9,506In Stock
6,300Expected 05-06-2026
Min.: 1
Mult.: 1
: 700

Power Inductor Shielded 1 uH 20 % 10.25 A 13.5 mOhms 9.6 A - 40 C + 125 C 59 MHz Standard 4.1 mm 4.1 mm 3.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.5uH DCR=20mOhms AEC-Q200 2,237In Stock
Min.: 1
Mult.: 1
: 700

Power Inductor Shielded 1.5 uH 20 % 8.2 A 20 mOhms 8.5 A - 40 C + 125 C 48 MHz Standard 4.1 mm 4.1 mm 3.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.8uH 5.8A DCR=21mOhms AEC-Q200 3,103In Stock
Min.: 1
Mult.: 1
: 700

Power Inductor Shielded 1.8 uH 20 % 7.9 A 21 mOhms 8 A - 40 C + 125 C 42 MHz Standard 4.1 mm 4.1 mm 3.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 4.7uH 3.9A DCR=44mOhms AEC-Q200 10,852In Stock
7,000Expected 05-06-2026
Min.: 1
Mult.: 1
: 700

Power Inductor Shielded 4.7 uH 20 % 5.1 A 44 mOhms 6.4 A - 40 C + 125 C 24 MHz Standard 4.1 mm 4.1 mm 3.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 5.6uH 3.6A DCR=51mOhms AEC-Q200 1,562In Stock
2,100Expected 07-08-2026
Min.: 1
Mult.: 1
: 700

Power Inductor Shielded 5.6 uH 20 % 4.7 A 51 mOhms 6 A - 40 C + 125 C 21 MHz Standard 4.1 mm 4.1 mm 3.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 6.8uH 3A DCR=74mOhms AEC-Q200 1,550In Stock
21,000On Order
Min.: 1
Mult.: 1
: 700

Power Inductor Shielded 6.8 uH 20 % 3.75 A 74 mOhms 5.5 A - 40 C + 125 C 19.5 MHz Standard 4.1 mm 4.1 mm 3.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel