5101 Potentiometers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 1.5watt 100ohm 20% 46In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 Ohms Linear 1.5 W 12.2 V 20 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Alpha (Taiwan) Potentiometers Audio Screwdvr 100K PC Mount 107In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Audio Horizontal 60 mW 150 VAC 20 % Metal 1 Turn Smooth / Slotted 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Audio Screwdvr 1K PC Mount 690In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Audio Horizontal 60 mW 150 VAC 20 % Metal 1 Turn Smooth / Slotted 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF