LT3010 Series LDO Voltage Regulators

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg 17,054In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-E-8 5 V 50 mA 1 Output Positive 30 uA 75 dB Adjustable - 40 C + 125 C 300 mV LT3010 Tube
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg 2,083In Stock
2,500Expected 22-10-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-E-8 5 V 50 mA 1 Output Positive 30 uA 75 dB Fixed - 40 C + 125 C 300 mV LT3010 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg 495In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-E-8 50 mA 1 Output 75 dB LT3010 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg 974In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-E-8 5 V 50 mA 1 Output Positive 30 uA 75 dB Fixed - 55 C + 125 C 300 mV LT3010 Tube
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg 406In Stock
2,550On Order
Min.: 1
Mult.: 1

SMD/SMT MSOP-E-8 5 V 50 mA 1 Output Positive 30 uA 75 dB Fixed - 40 C + 140 C 300 mV LT3010 Tube
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg 565In Stock
2,500Expected 29-07-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-E-8 1.275 V to 60 V 50 mA 1 Output Positive 30 uA 75 dB Adjustable - 40 C + 140 C 300 mV LT3010 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg 204In Stock
150Expected 09-06-2026
Min.: 1
Mult.: 1

SMD/SMT MSOP-E-8 1.275 V to 60 V 50 mA 1 Output Positive 30 uA 75 dB Adjustable - 55 C + 125 C 300 mV LT3010 Tube
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg 168In Stock
70,000On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-E-8 1.275 V to 60 V 50 mA 1 Output Positive 30 uA 75 dB Adjustable - 40 C + 125 C 300 mV LT3010 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg 129In Stock
8,850On Order
Min.: 1
Mult.: 1

SMD/SMT MSOP-E-8 1.275 V to 60 V 50 mA 1 Output Positive 30 uA 75 dB Adjustable - 40 C + 140 C 300 mV LT3010 Tube
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg
2,364Expected 27-07-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-E-8 1.275 V to 60 V 50 mA 1 Output Positive 30 uA 75 dB Adjustable - 55 C + 125 C 300 mV LT3010 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg
14,938On Order
Min.: 1
Mult.: 1

SMD/SMT MSOP-E-8 1.275 V to 60 V 50 mA 1 Output Positive 30 uA 75 dB Adjustable - 40 C + 125 C 300 mV LT3010 Tube
Analog Devices LDO Voltage Regulators 50mA, 3V to 80V L Drop uP Lin Reg Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT MSOP-E-8 50 mA 1 Output 75 dB LT3010 Reel