500 uH Audio & Signal Transformers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers GA3172 Flyback For PIC16HV785 3In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 125 kHz 500 uH 3 kV - 40 C + 85 C Single PIC16HV785 Isolated AC LED Driver 22.25 mm 14.25 mm 23.74 mm GA3172 Tray
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200
307In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 500 uH 3.2 kV - 40 C + 125 C Single Automotive 8.64 mm 8.38 mm 4.06 mm BMS AEC-Q200 Tube
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD39 200W 500uH 12V 145mOhm
624In Stock
Min.: 1
Mult.: 1
Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 500 uH 4 kV - 40 C + 125 C LED Lighting, SMPS 44 mm 43 mm 30 mm SLLC Tray
Pulse Electronics Audio Transformers / Signal Transformers 500uH 1500V AEC-Q200
447In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 500 uH 4300 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 1-Port Gullwing
149In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz 500 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-56 Tube
Amphenol Commercial Products Audio Transformers / Signal Transformers Discrete magnetic Non-Stocked Lead-Time 8 Weeks
Min.: 9,600
Mult.: 4,800
: 4,800
Transformers SMD/SMT 500 uH - 40 C + 125 C Reel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Duet+ ISO MOD SMD 24P Dual Port
Non-Stocked
Min.: 420
Mult.: 28
Isolation Transformers Module SMD/SMT 500 uH 1.5 kV Dual T1/E1 Line interface SMD-24 17.78 mm 12.19 mm 5.84 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Duet+ ISO MOD SMD 24P Dual Port
Non-Stocked
Min.: 400
Mult.: 400
: 400

Isolation Transformers Module SMD/SMT 500 uH 1.5 kV Dual T1/E1 Line interface SMD-24 17.78 mm 12.19 mm 5.84 mm SMD-T1 Reel
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD39 200W 500uH 24V 145mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 500 uH 4 kV - 40 C + 125 C LED Lighting, SMPS 44 mm 43 mm 30 mm SLLC Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD39 200W 500uH 48V 145mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 144

Transformers High Frequency Resonant Transformer Through Hole 70 kHz to 120 kHz 500 uH 4 kV - 40 C + 125 C LED Lighting, SMPS 44 mm 43 mm 30 mm SLLC Tray
Pulse Electronics Audio Transformers / Signal Transformers 500uH 1500V AEC-Q200
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT 500 uH 4300 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Tube
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC 500uH Trn Rtio 1 SMD Non-Stocked Lead-Time 13 Weeks
Min.: 1,120
Mult.: 140
: 140

Signal Transformers SMD/SMT 500 uH 1.5 kVAC - 20 C + 80 C Single 13.97 mm 15.4 mm 13.2 mm MID-PLC Reel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 1-Port Gullwing
Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

LAN Isolation Transformers Module SMD/SMT 500 uH 1.5 kV - 40 C + 85 C 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-56 Reel
Vacuumschmelze T60403-K5032-X104
Vacuumschmelze Audio Transformers / Signal Transformers Interface Transf PTH Non-Stocked
Min.: 10,000
Mult.: 200
: 200

Gate Drive Transformers SMD/SMT 10 kHz to 1 MHz 500 uH - 40 C + 120 C Single 16.6 mm 13.2 mm 10 mm T60403 Reel