driver Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Maximum Operating Temperature Qualification Packaging
ROHM Semiconductor Schottky Diodes & Rectifiers NPN Driver Transistor 926In Stock
Min.: 1
Mult.: 1
: 1,500

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 40 V 500 mV 70 A 1 mA + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers PNP Driver Transistor Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1,500

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 40 V 690 mV 50 A 1 uA + 150 C Reel, Cut Tape, MouseReel