SCRs

Results: 2,274
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 4.0 Amp 600 Volt 5,730In Stock
Min.: 1
Mult.: 1

TS420 100 mV 5 uA 1.6 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics SCRs 12 Amp 1000 Volt 2,649In Stock
Min.: 1
Mult.: 1

TYN1012 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
Littelfuse SCRs 4A 200uA 400V Sensing 4,129In Stock
Min.: 1
Mult.: 1
: 2,500

Sxx04xSx 400 V 2 uA 4 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel

Littelfuse SCRs SCR SOT223 600V 2A SEN THY 3,767In Stock
Min.: 1
Mult.: 1
: 1,000

S6002xS SMD/SMT SOT-223-3 Reel, Cut Tape
Littelfuse SCRs 6A 200uA 600V 2,470In Stock
Min.: 1
Mult.: 1
: 2,500

Sxx06xSx 100 A 600 V 10 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Infineon Technologies SCRs STD THYR/DIODEN DISC 11In Stock
Min.: 1
Mult.: 1
Tray
IXYS SCRs 45 Amps 1200V 515In Stock
Min.: 1
Mult.: 1

CS45-12io1 560 A 1.2 kV 5 mA 1.64 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole ISOPLUS247-3 Tube
WeEn Semiconductors SCRs RAIL SCR 7,157In Stock
Min.: 1
Mult.: 1

400 V 100 uA 4 A 5 V 400 mV 15 uA + 125 C Through Hole SOT-82-3
WeEn Semiconductors SCRs RAIL SCR 4,831In Stock
Min.: 1
Mult.: 1

800 V 200 uA 20 A 5 V 600 mV 3 mA + 125 C Through Hole SOT-186A-3
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 5,245In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
STMicroelectronics SCRs 10 Amp 600 Volt 4,836In Stock
Min.: 1
Mult.: 1

TYN610 105 A 600 V 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
Littelfuse SCRs 400V .8A 12uA Sensing 11,512In Stock
Min.: 1
Mult.: 1

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 12 uA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs 1A 400V 7,457In Stock
Min.: 1
Mult.: 1

Sx01E 30 A 400 V 10 uA 1 A 1.6 V 1.5 V 10 mA - 65 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs 8A 800V 3,233In Stock
Min.: 1
Mult.: 1
: 2,500

Sxx08x 100 A 800 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR 800V 65A Iso 393In Stock
Min.: 1
Mult.: 1

Sxx65x 950 A 800 V 20 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Bourns SCRs Dual P Gate Forward Conducting 12,036In Stock
Min.: 1
Mult.: 1
: 2,000

TISP61089HDM 7.7 A 170 V 5 uA 3 V 2.5 V 15 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
IXYS SCRs SCR TO247 1.5KV 255In Stock
Min.: 1
Mult.: 1

Tube
WeEn Semiconductors SCRs Thyristor SCR 650V 1 10A 3-Pin (3+Tab) 6,166In Stock
Min.: 1
Mult.: 1

650 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors SCRs TAPE13 SCR 3,372In Stock
Min.: 1
Mult.: 1
: 2,500

600 V 100 uA 8 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs 1000 Volt 22 Amp 215In Stock
Min.: 1
Mult.: 1

1 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Littelfuse SCRs 800V 12A 3,058In Stock
Min.: 1
Mult.: 1
: 2,500

MCR12DCX 100 A 800 V 10 uA 12 A 1.9 V 1 V 20 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel

Littelfuse SCRs SENSITIVE GATE SCR 6,222In Stock
Min.: 1
Mult.: 1
: 1,000

NYC222 15 A 400 V 10 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1200 V, 30 A Automotive Grade AEC-Q101 SCR Thyristor 1,341In Stock
Min.: 1
Mult.: 1
: 1,000

TN3050H-12GY-TR 1.2 kV 5 uA 30 A 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 8.0 Amp 600 Volt 5,655In Stock
Min.: 1
Mult.: 1
: 2,500

TS820 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 10A 600V Sensing 2,071In Stock
Min.: 1
Mult.: 1
: 2,500

Sxx10xSx 600 V 5 uA 10 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel