STMicroelectronics Snubberless Triacs

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 25A Std Snuberless Traics 1,357In Stock
Min.: 1
Mult.: 1

T25 260 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 16 Amp 600 Volt 12,689In Stock
Min.: 1
Mult.: 1

BTA16 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 3,854In Stock
Min.: 1
Mult.: 1

BTB16 168 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs SNUBBERLESS 30 A TRIACS 5,858In Stock
Min.: 1
Mult.: 1

H-Series 30 A 600 V 60 mA 1 V 35 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 7,824In Stock
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 16A Triacs 3,871In Stock
Min.: 1
Mult.: 1

H-Series 168 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 19,621In Stock
Min.: 1
Mult.: 1
: 2,500

T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Snubberless Logic Lv Standard 8A Triac 5,193In Stock
Min.: 1
Mult.: 1

T835 80 A Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 2,305In Stock
Min.: 1
Mult.: 1

BTB08 80 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 A standard #34 triacs 207In Stock
Min.: 1
Mult.: 1

BTA25 260 A 800 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 916In Stock
Min.: 1
Mult.: 1
: 1,000

T3050H 30 A 284 A 600 V 10 uA 1.55 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8.0 Amp 600 Volt 2,578In Stock
Min.: 1
Mult.: 1

BTB08 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 800 Volt 2,642In Stock
Min.: 1
Mult.: 1

BTB08 80 A 800 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 1,362In Stock
Min.: 1
Mult.: 1

BTB24 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16A Snubberless 800Vrrm 900Vrsm 35mA 1,867In Stock
Min.: 1
Mult.: 1

T1635T-8T 16 A 120 A 800 V 7.5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs Hi temp 12A Triacs 2,664In Stock
Min.: 1
Mult.: 1

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 16A Triacs 2,023In Stock
Min.: 1
Mult.: 1

H-Series 16 A 168 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs 1,236In Stock
Min.: 1
Mult.: 1
: 1,000

H-Series SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 8A Triacs 1,989In Stock
Min.: 1
Mult.: 1

H-Series 84 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt 1,885In Stock
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 800 Volt 2,245In Stock
Min.: 1
Mult.: 1

BTA10 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube


STMicroelectronics Triacs 12 A Snubberless Triac 2,267In Stock
Min.: 1
Mult.: 1

T1235T-8I 12 A 90 A, 95 A 800 V 5 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube


STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs 1,783In Stock
Min.: 1
Mult.: 1

H-Series 20 A 210 A 600 V 5 uA 1.5 V - 40 C + 150 C SMD/SMT D2PAK-3 Tray
STMicroelectronics Triacs Hi temp 8A Triacs 2,048In Stock
Min.: 1
Mult.: 1
: 1,000

H-Series 84 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 20 Amp 700 Volt 1,039In Stock
Min.: 1
Mult.: 1

BTA20 210 A 700 V 10 uA 1.7 V 50 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube