Infineon StrongIRFET MOSFET

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Infineon Technologies MOSFET 299In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-3 N-Channel 1 Channel 40 V 197 A 1.25 mOhms - 20 V, + 20 V 2.1 V 159 nC - 55 C + 175 C 250 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 299In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 60 V 293 A 1.05 mOhms - 20 V, + 20 V 2.1 V 203 nC - 55 C + 175 C 300 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 260In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-3 N-Channel 1 Channel 60 V 187 A 1.8 mOhms - 20 V, + 20 V 2.1 V 108 nC - 55 C + 175 C 188 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 278In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-3 N-Channel 1 Channel 60 V 120 A 2.9 mOhms - 20 V, + 20 V 2.1 V 68 nC - 55 C + 175 C 150 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 279In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 60 V 282 A 1.2 mOhms - 20 V, + 20 V 2.1 V 155 nC - 55 C + 175 C 250 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 299In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-3 N-Channel 1 Channel 40 V 191 A 1.45 mOhms - 20 V, + 20 V 2.1 V 106 nC - 55 C + 175 C 188 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 279In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-3 N-Channel 1 Channel 40 V 201 A 1.15 mOhms - 20 V, + 20 V 2.1 V 210 nC - 55 C + 175 C 375 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 265In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 60 V 223 A 1.7 mOhms - 20 V, + 20 V 2.1 V 108 nC - 55 C + 175 C 188 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 279In Stock
800Expected 10-04-2024
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 289 A 1 mOhms - 20 V, + 20 V 2.1 V 159 nC - 55 C + 175 C 250 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 283In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 232 A 1.35 mOhms - 20 V, + 20 V 2.1 V 106 nC - 55 C + 175 C 188 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 294In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-3 N-Channel 1 Channel 40 V 122 A 2.35 mOhms - 20 V, + 20 V 2.1 V 68 nC - 55 C + 175 C 150 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET, 100V, 192A 4.2 mOhm, 170 nC Qg 14,001In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 192 A 4.2 mOhms - 20 V, + 20 V 2 V 170 nC - 55 C + 175 C 441 W Enhancement StrongIRFET Tube
Infineon Technologies MOSFET MOSFET N-CH 40V 56A DPAK 27,833In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT TO-252-3 N-Channel 1 Channel 40 V 120 A 3 mOhms - 20 V, + 20 V 3 V 65 nC - 55 C + 175 C 98 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 40V Single N-Channel HEXFET Power MOSFET 18,967In Stock
Min.: 1
Mult.: 1
Reel: 4,800

Si SMD/SMT DirectFET-ME N-Channel 1 Channel 40 V 217 A 1.2 mOhms - 20 V, + 20 V 3 V 123 nC - 55 C + 150 C 96 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET N CH 60V 95A TO-220AB 1,27,412In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 95 A 4.9 mOhms - 20 V, + 20 V 3.7 V 75 nC - 55 C + 175 C 125 W Enhancement StrongIRFET Tube
Infineon Technologies MOSFET MOSFET N-CH 40V 240A D2PAK-7 13,199In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT TO-263-7 N-Channel 1 Channel 40 V 240 A 1 mOhms - 20 V, + 20 V 3 V 210 nC - 55 C + 150 C 245 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 1 P-CH -55V HEXFET 175mOhms 12.7nC 1,04,850In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT TO-252-3 P-Channel 1 Channel 55 V 11 A 175 mOhms - 20 V, + 20 V 4 V 19 nC - 55 C + 150 C 38 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 100V 63A 13.9mOhm HEXFET 143W 54nC 6,344In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT TO-252-3 N-Channel 1 Channel 100 V 61 A 13.9 mOhms - 20 V, + 20 V 1.8 V 87 nC - 55 C + 175 C 140 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 40V Single N-Channel HEXFET 4,642In Stock
Min.: 1
Mult.: 1
Reel: 4,800

Si SMD/SMT DirectFET-ME N-Channel 1 Channel 40 V 209 A 2 mOhms - 20 V, + 20 V 1 V 76 nC - 55 C + 150 C 104 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET, 100V, 192A 4.2 mOhm, 170 nC Qg 5,123In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT TO-263-3 N-Channel 1 Channel 100 V 192 A 4.2 mOhms - 20 V, + 20 V 2 V 170 nC - 55 C + 175 C 441 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 30V 1 N-CH HEXFET 2.8nC 45,374In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Si SMD/SMT PQFN 2x2 (DFN2020) N-Channel 2 Channel 30 V 3.6 A 63 mOhms - 12 V, + 12 V 1.8 V 2.8 nC - 55 C + 150 C 1.5 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET N CH 60V 195A D2PAK 906In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT TO-252-3 N-Channel 1 Channel 60 V 195 A 1.65 mOhms - 20 V, + 20 V 3.7 V 274 nC - 55 C + 175 C 375 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET N CH 60V 195A D2PAK 941In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT TO-252-3 N-Channel 1 Channel 60 V 195 A 2 mOhms - 20 V, + 20 V 3.7 V 186 nC - 55 C + 175 C 294 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 40V 85A 3.3mOhm 65nC StrongIRFET 16,085In Stock