TO-247-3 MOSFETs

Results: 1,139
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 22 mOhm typ., 84 A STMESH trench T Power MOSFET 645In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 84 A 28 mOhms 30 V 4.2 V 164 nC - 55 C + 150 C 481 W Enhancement Tube
IXYS MOSFETs 200V 3.3mohm 400A Ultra Junction X4-Class Power MOSFET in PLUS247 33In Stock
300Expected 10-02-2027
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 200 V 400 A 3.3 mOhms 20 V 4.5 V 348 nC - 55 C + 175 C 1.36 kW Enhancement Tube

Infineon Technologies MOSFETs MOSFT 55V 98A 8mOhm 113.3nCAC 13,614In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 55 V 110 A 8 mOhms - 20 V, 20 V 1.8 V 170 nC - 55 C + 175 C 200 W Enhancement Tube

onsemi MOSFETs Single N-Ch 500V .12Ohm SMPS 6,676In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 44 A 120 mOhms - 30 V, 30 V 2 V 108 nC - 55 C + 175 C 750 W Enhancement Tube

IXYS MOSFETs LinearL2 Powr MOSFET w/extended FBSOA 2,795In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 100 V 75 A 21 mOhms - 20 V, 20 V 2.5 V 215 nC - 55 C + 150 C 400 W Enhancement Tube

IXYS MOSFETs MOSFET 1,148In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 64 A 96 mOhms - 30 V, 30 V 5 V 200 nC - 55 C + 150 C 1.04 mW Enhancement HiPerFET Tube

IXYS MOSFETs 12 Amps 1000V 1.3 Ohms Rds 984In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 12 A 1.3 Ohms - 30 V, 30 V 3.5 V 155 nC - 55 C + 150 C 400 W Enhancement Tube

IXYS MOSFETs 52 Amps 300V 0.066 Rds 2,897In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 300 V 52 A 73 mOhms - 20 V, 20 V 5 V 110 nC - 55 C + 150 C 400 W Enhancement HiPerFET Tube

onsemi MOSFETs SUPERFET3 650V 9,632In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 30 A 110 mOhms - 30 V, 30 V 3 V 58 nC - 55 C + 150 C 240 W Enhancement Tube

onsemi MOSFETs SprFET2 650V 190mohm FRFET TO247 longlea 6,020In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 20.6 A 168 mOhms - 30 V, 30 V 5 V 60 nC - 55 C + 150 C 208 W Enhancement SuperFET II Tube

Infineon Technologies MOSFETs MOSFT 100V 39A 36mOhm 73.3nCAC 15,244In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 100 V 39 A 36 mOhms - 20 V, 20 V 1.8 V 110 nC - 55 C + 175 C 140 W Enhancement Tube

onsemi MOSFETs SuperFET2 800V 1,475In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 58 A 60 mOhms - 20 V, 20 V 2.5 V 350 nC - 55 C + 150 C 500 W Enhancement Tube

onsemi MOSFETs FRFET 650V 75A 27.4mOhm 1,276In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 75 A 27.4 mOhms - 30 V, 30 V 5 V 225 nC - 55 C + 150 C 595 W Enhancement Tube

onsemi MOSFETs SF3 650V 50MOHM 1,908In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 58 A 50 mOhms - 30 V, 30 V 3 V 125 nC - 55 C + 150 C 378 W Enhancement SuperFET III Tube

onsemi MOSFETs SUPERFET3 FAST 650V TO247 839In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 75 A 19.3 mOhms - 30 V, 30 V 4 V 282 nC - 55 C + 150 C 625 W Enhancement Tube

Vishay / Siliconix MOSFETs 600V Vds 30V Vgs TO-247AC 882In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 47 A 64 mOhms - 30 V, 30 V 4 V 148 nC - 55 C + 150 C 357 W Enhancement Tube

Vishay / Siliconix MOSFETs 600V Vds 30V Vgs TO-247AC 1,363In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 21 A 180 mOhms - 30 V, 30 V 4 V 57 nC - 55 C + 150 C 227 W Enhancement Tube
Vishay / Siliconix MOSFETs TO247 600V 8.4A N-CH MOSFET 832In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 8.4 A 168 mOhms - 30 V, 30 V 5 V 32 nC - 55 C + 150 C 156 W Enhancement Tube

Vishay / Siliconix MOSFETs 600V Vds 30V Vgs TO-247AD 922In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 47 A 65 mOhms - 30 V, 30 V 4 V 152 nC - 55 C + 150 C 379 W Enhancement Tube

Infineon Technologies MOSFETs HIGH POWER_LEGACY 844In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 23.8 A 144 mOhms - 20 V, 20 V 3.5 V 44 nC - 55 C + 150 C 176 W Enhancement CoolMOS Tube
IXYS MOSFETs Disc Mosfet N-CH Linear L2 TO-247AD 401In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 75 V 240 A 7 mOhms - 20 V, 20 V 2 V 546 nC - 55 C + 150 C 960 W Enhancement LinearL2 Tube

IXYS MOSFETs 500V 80A 207In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 80 A 65 mOhms - 30 V, 30 V 3 V 197 nC - 55 C + 150 C 1.04 mW Enhancement HiPerFET Tube

Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 900V 590In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 3.6 A 3.7 Ohms - 20 V, 20 V 2 V 78 nC - 55 C + 150 C 125 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 600 V, 162 mOhm typ., 17 A MDmesh M6 Power MOSFET in a TO-247 package 1,044In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 22 A 190 mOhms - 25 V, 25 V 3.25 V 23 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-Ch 600V 0.092V Ohm 29A MDmesh II PWR M 671In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 31.5 A 105 mOhms - 25 V, 25 V 2 V 84 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube