TO-263-3 MOSFETs

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs OptiMOS 8 power MOSFET 100 V in D2PAK 700In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT TO-263-3 N-Channel 1 Channel 100 V 176 A 1.76 mOhms - 20 V, 20 V 3.2 V 160 nC - 55 C + 175 C 357 W Enhancement OptiMOS Reel, Cut Tape
Vishay Semiconductors MOSFETs P-Chan 100V 19 Amp 14,502In Stock
Min.: 1
Mult.: 1
: 800

Si SMD/SMT TO-263-3 P-Channel 1 Channel 100 V 19 A 200 mOhms - 20 V, 20 V 4 V 61 nC - 55 C + 175 C 150 W Enhancement Reel, Cut Tape, MouseReel
IXYS MOSFETs TO263 200V 86A N-CH X4CLASS 2,003In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 200 V 86 A 13 mOhms - 20 V, 20 V 4.5 V 70 nC - 55 C + 175 C 300 W Enhancement Tube
ROHM Semiconductor MOSFETs Transistor MOSFET, Nch 600V 12A 3rd Gen, Fast Recover 1,738In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT TO-263-3 N-Channel 1 Channel 600 V 12 A 390 mOhms - 30 V, 30 V 7 V 28 nC - 55 C + 150 C 160 W Enhancement PrestoMOS Reel, Cut Tape
IXYS MOSFETs 200V, 60A current capacity, Ultra junction X4, TO-263 package, MOSFET 512In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 200 V 60 A 21 mOhms - 20 V, 20 V 4.5 V 11 nC - 55 C + 175 C 250 W Enhancement X4-Class Tube
IXYS MOSFETs TO263 200V 94A N-CH X4CLASS 667In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 200 V 94 A 10.6 mOhms - 20 V, 20 V 4.5 V 77 nC - 55 C + 175 C 360 W Enhancement Tube
Vishay / Siliconix MOSFETs TO263 200V 3.5A P-CH MOSFET 3,623In Stock
Min.: 1
Mult.: 1

Si TO-263-3 Tube
Vishay Semiconductors MOSFETs TO263 200V 3.5A P-CH MOSFET 8,375In Stock
Min.: 1
Mult.: 1
: 800

Si SMD/SMT TO-263-3 P-Channel 1 Channel 200 V 3.5 A 1.5 Ohms - 20 V, 20 V 4 V 22 nC - 55 C + 150 C 3 W Enhancement Reel, Cut Tape, MouseReel

onsemi MOSFETs 300V N-Channel 10,770In Stock
Min.: 1
Mult.: 1
: 800

Si SMD/SMT TO-263-3 N-Channel 1 Channel 300 V 28 A 108 mOhms - 30 V, 30 V 3 V 50 nC - 55 C + 150 C 250 W Enhancement UniFET Reel, Cut Tape, MouseReel
IXYS MOSFETs TO263 650V 34A N-CH X3CLASS 659In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 650 V 34 A 100 mOhms - 20 V, 20 V 5.2 V 29 nC - 55 C + 150 C 446 W Enhancement Tube
ROHM Semiconductor MOSFETs 10V DRIVE N-Ch MOSFET 1,662In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT TO-263-3 N-Channel 1 Channel 200 V 20 A 130 mOhms - 30 V, 30 V 5 V 40 nC - 55 C + 150 C 106 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs 10V Drive Nch MOSFET 961In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT TO-263-3 N-Channel 1 Channel 600 V 24 A 165 mOhms - 20 V, 20 V 4 V 70 nC - 55 C + 150 C 245 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs TO263 800V 5A N-CH MOSFET 1,986In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT TO-263-3 N-Channel 1 Channel 800 V 5 A 2.1 Ohms - 30 V, 30 V 5 V 20 nC - 55 C + 150 C 120 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs 4V Drive Nch MOSFET 966In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT TO-263-3 N-Channel 1 Channel 100 V 40 A 27 mOhms - 20 V, 20 V 2.5 V 90 nC - 55 C + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs 4V Drive Nch MOSFET 994In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT TO-263-3 N-Channel 1 Channel 100 V 65 A 9.1 mOhms - 20 V, 20 V 2.5 V 260 nC - 55 C + 150 C 100 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TO263 200V 1.8A P-CH MOSFET 1,929In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 P-Channel 1 Channel 200 V 1.8 A 3 Ohms - 20 V, 20 V 4 V 11 nC - 55 C + 150 C 20 W Enhancement Tube
IXYS MOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET 634In Stock
Min.: 1
Mult.: 1
Si SMD/SMT TO-263-3 N-Channel 1 Channel 250 V 80 A 13 mOhms - 20 V, 20 V 2.5 V 83 nC - 55 C + 150 C 390 W Enhancement HiPerFET Tube
IXYS MOSFETs TO263 250V 30A N-CH HIPER 537In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 250 V 30 A 60 mOhms - 20 V, 20 V 2.5 V 21 nC - 55 C + 150 C 170 W Enhancement HiPerFET Tube
ROHM Semiconductor MOSFETs Nch 600V 15A Si MOSFET 2,607In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT TO-263-3 N-Channel 1 Channel 600 V 15 A 290 mOhms - 20 V, 20 V 5 V 27.5 nC - 55 C + 150 C 184 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Nch 600V Vdss 20A ID TO-263(D2PAK); LPTS 608In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT TO-263-3 N-Channel 1 Channel 600 V 20 A 250 mOhms - 30 V, 30 V 4.5 V 65 nC - 55 C + 150 C 304 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs 10V DRIVE N-Ch MOSFET 879In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT TO-263-3 N-Channel 1 Channel 200 V 30 A 80 mOhms - 30 V, 30 V 5 V 60 nC - 55 C + 150 C 166 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs 10V Drive Nch MOSFET 134In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT TO-263-3 N-Channel 1 Channel 600 V 4 A 900 mOhms - 20 V, 20 V 4 V 15 nC - 55 C + 150 C 58 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Nch 600V 11A Si MOSFET 400In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT TO-263-3 N-Channel 1 Channel 600 V 11 A 390 mOhms - 20 V, 20 V 5 V 22 nC - 55 C + 150 C 124 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs 10V Drive Nch MOSFET 561In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT TO-263-3 N-Channel 1 Channel 200 V 12 A 325 mOhms - 30 V, 30 V 5.25 V 15 nC - 55 C + 150 C 52 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs 10V Drive Nch Power MOSFET 627In Stock
Min.: 1
Mult.: 1
: 1,000

Si SMD/SMT TO-263-3 N-Channel 1 Channel 200 V 8 A 770 mOhms - 30 V, 30 V 5.25 V 8.5 nC - 55 C + 150 C 40 W Enhancement Reel, Cut Tape, MouseReel