DP83867ERGZ-R-EVM

Texas Instruments
595-DP83867ERGZR-EVM
DP83867ERGZ-R-EVM

Mfr.:

Description:
Ethernet Development Tools DP83867ERGZ RGMII Et hernet PHY EvalMod

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,454.69 ₹21,454.69

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet Development Tools
RoHS:
Evaluation Modules
Ethernet Transceivers
DP83867ERGZ
JTAG, RGMII MAC, RJ45
5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ethernet Development Tools
Series: DP83867ERGZ-R
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 163.296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DP83867ERGZ-R RGMII Ethernet Evaluation Module

Texas Instruments DP83867ERGZ-R RGMII 1000M/100M/10M Ethernet PHY Evaluation Module supports reference design RGMII MAC interface while compliant with the IEEE 802.3 standard. The Evaluation Module provides a 125MHz reference clock from an onboard 25MHz crystal. Features include a serial management interface and MDIO/MDC, which are supported and can be used to access PHY registers for additional features. The 4-level straps allow system configurations eliminating the need to access PHY registers directly. Each specified voltage rail connected to external power supplies allows further system evaluation. Additional features include Start of Frame Detect IEEE 1588 Time Stamp, configurable I/O voltages, and Wake-on-LAN support.