STEVAL-A6983IV1

STMicroelectronics
511-STEVAL-A6983IV1
STEVAL-A6983IV1

Mfr.:

Description:
Power Management IC Development Tools 38 V, 10 W synchronous iso-buck converter for isolated applications

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,441.77 ₹3,441.77

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
A6983IQTR
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: EV Charging - DC Fast Charging Station, On-Board Charger
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
EAR99

STEVAL-A6983IV1 Evaluation Board

STMicroelectronics STEVAL-A6983IV1 Evaluation Board is a versatile tool designed to demonstrate the capabilities of the A6983I synchronous iso-buck converter. This evaluation board supports a wide input voltage range of up to 38V and delivers up to 10W of isolated power, making it ideal for applications in industrial automation, telecommunications, medical devices, automotive electronics, and consumer electronics. The board features an innovative design that allows for accurate primary output voltage adjustment and the derivation of an isolated secondary output using a transformer ratio, eliminating the need for an optocoupler. This design enhances the efficiency and reliability of the power supply in various isolated applications.