LD1085 Series LDO Voltage Regulators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 3.3V 3.0A Positive 15,813In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TO-252-3 3.3 V 3 A 1 Output Positive 5 mA 3.4 V 30 V Fixed - 40 C + 125 C 1.3 V LD1085 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.8V 3.0A Positive 1,685In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TO-252-3 1.8 V 3 A 1 Output Positive 5 mA 3.4 V 30 V Fixed - 40 C + 125 C 1.3 V LD1085 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2.5V 3.0A Positive 1,483In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TO-252-3 2.5 V 3 A 1 Output Positive 5 mA 3.4 V 30 V Fixed - 40 C + 125 C 1.3 V LD1085 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 3.3V 3.0A Positive 6,819In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 3 A 1 Output Positive 5 mA 3.4 V 30 V Fixed - 40 C + 125 C 1.3 V LD1085 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2.85-30V 3.0A Adj 1,046In Stock
1,000Expected 03-08-2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 1.25 V to 28 V 3 A 1 Output Positive 5 mA 3.4 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1085 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 2.85-30V 3.0A Adj 979In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 1.25 V to 28 V 3 A 1 Output Positive 30 V Adjustable - 40 C + 125 C 1.3 V LD1085 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2.85-30V 3.0A Adj 1,129In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 1.25 V to 28 V 3 A 1 Output Positive 5 mA 3.4 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1085 Tube
STMicroelectronics LDO Voltage Regulators 5.0V 3.0A Positive 1,515In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 5 V 3 A 1 Output Positive 5 mA 3.4 V 30 V Fixed - 40 C + 125 C 1.3 V LD1085 Tube