LD1086 Series LDO Voltage Regulators

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 2.85-30V 1.5A Adj 24,455In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 (TO-263-3) Adjustable 1.5 A 1 Output Positive 5 mA 3.4 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.5 A adjustable and fixed low drop positive voltage regulator 7,894In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 Adjustable 1.5 A 1 Output Positive 5 mA 2.85 V 30 V 88 dB Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2.85-30V 1.5A Adj 2,633In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 Adjustable 1.5 A 1 Output Positive 5 mA 3.4 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 1.5A Positive 9,603In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 3.3 V 1.5 A 1 Output Positive 5 mA 4.9 V 30 V Fixed - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators VOLTAGE REGULATOR 3,243In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 5 V 1.5 A 1 Output Positive 5 mA 3.4 V 30 V Fixed - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.5A Adj Fixed Reg 1.3V at 1.5A 3 Term 3,178In Stock
Min.: 1
Mult.: 1
: 4,500

SMD/SMT DFN-8 Adjustable 1.5 A 1 Output Positive 5 mA 4.8 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.5 A adjustable and fixed low drop positive voltage regulator 2,526In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 3.3 V 1.5 A 1 Output Positive 5 mA 3.4 V 30 V Fixed - 40 C + 125 C 1.3 V LD1086 Tube
STMicroelectronics LDO Voltage Regulators 1.5 A adjustable and fixed low drop positive voltage regulator 948In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 Adjustable 1.5 A 1 Output Positive 5 mA 3.4 V 30 V 88 dB Adjustable - 40 C + 125 C 1.3 V LD1086 Tube


STMicroelectronics LDO Voltage Regulators 3.3V 1.5A Positive 381In Stock
10,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK/A-3 3.3 V 1.5 A 1 Output Positive 5 mA 3.4 V 30 V Fixed - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 3.3V 1.5A Positive 72In Stock
3,000Expected 13-07-2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 1.5 A 1 Output Positive 5 mA 3.4 V 30 V Fixed - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 2.85-30V 1.5A Adj 858In Stock
2,500Expected 18-06-2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 Adjustable 1.5 A 1 Output Positive 5 mA 3.4 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.5A ADJ FIXED REG Dual Gauge 30V DC 1,079In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 Adjustable 1.5 A 1 Output Positive 5 mA 3.4 V 30 V 88 dB Adjustable - 40 C + 125 C 1.3 V LD1086 Tube