LM1086 Series LDO Voltage Regulators

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators 1.5A LDO POS REG A 9 26-LM1086CSXADJNOPB A 926-LM1086CSXADJNOPB 1,135In Stock
1,800Expected 08-06-2026
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 1.8 V to 5 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V Adjustable - 40 C + 125 C 1.3 V LM1086 Tube
Texas Instruments LDO Voltage Regulators 1.5A LDO POS REG 3,461In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 1.8 V to 5 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V Adjustable - 40 C + 125 C 1.3 V LM1086 Tube
Texas Instruments LDO Voltage Regulators 1.5-A 29-V linear vo ltage regulator 8- 1,739In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT WSON-8 3.3 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V Fixed - 40 C + 125 C 1.3 V LM1086 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5A LDO POS REG A 9 26-LM1086ISX3.3NOPB A 926-LM1086ISX3.3NOPB 1,529In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V Fixed - 40 C + 125 C 1.3 V LM1086 Tube
Texas Instruments LDO Voltage Regulators 1.5A LDO POS REG A 9 26-LM1086ISXADJNOPB A 926-LM1086ISXADJNOPB 1,234In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 1.8 V to 5 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V Adjustable - 40 C + 125 C 1.3 V LM1086 Tube
Texas Instruments LDO Voltage Regulators 1.5A LDO POS REG A 9 26-LM1086IS-3.3NOPB A 926-LM1086IS-3.3NOPB 1,487In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V Fixed - 40 C + 125 C 1.3 V LM1086 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5A LDO POS REG A 9 26-LM1086CSX3.3NOPB A 926-LM1086CSX3.3NOPB 364In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V Fixed - 40 C + 125 C 1.3 V LM1086 Tube
Texas Instruments LDO Voltage Regulators 1.5A LDO POS REG 55In Stock
900Expected 02-06-2026
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 5 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V Fixed - 40 C + 125 C 1.3 V LM1086 Tube
Texas Instruments LDO Voltage Regulators 1.5A LDO Positive Re gs A 926-LM1086CSX2 A 926-LM1086CSX25NOPB 370In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 2.5 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V 72 dB Fixed - 40 C + 125 C 1.3 V LM1086 Tube
Texas Instruments LDO Voltage Regulators 1.5A LDO Positve Reg A 926-LM1086CS25NOP A 926-LM1086CS25NOPB 828In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT D2PAK-3 (TO-263-3) 2.5 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V 72 dB Fixed - 40 C + 125 C 1.3 V LM1086 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5A LDO POS REG A 9 26-LM1086CS-3.3NOPB A 926-LM1086CS-3.3NOPB 131In Stock
1,500Expected 26-06-2026
Min.: 1
Mult.: 1
: 500
SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V Fixed - 40 C + 125 C 1.3 V LM1086 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5A LDO POS REG 166In Stock
900Expected 03-06-2026
Min.: 1
Mult.: 1

Through Hole TO-220-3 3.3 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V Fixed - 40 C + 125 C 1.3 V LM1086 Tube
Texas Instruments LDO Voltage Regulators 1.5A LDO Positve Reg 673In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 5 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V 68 dB Fixed 0 C + 125 C 1.3 V LM1086 Tube
Texas Instruments LDO Voltage Regulators 1.5A LDO Positive Re gs A 926-LM1086ISX1 A 926-LM1086ISX18NOPB 101In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 1.8 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V 72 dB Fixed - 40 C + 125 C 1.3 V LM1086 Tube
Texas Instruments LDO Voltage Regulators 1.5A LDO Pos Regs A 926-LM1086ISX50NOPB A 926-LM1086ISX50NOPB 133In Stock
900Expected 11-06-2026
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 5 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V 68 dB Fixed - 40 C + 125 C 1.3 V LM1086 Tube
Texas Instruments LDO Voltage Regulators 1.5A LDO Positve Reg A 926-LM1086IS18NOP A 926-LM1086IS18NOPB 859In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT D2PAK-3 (TO-263-3) 1.8 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V 72 dB Fixed - 40 C + 125 C 1.3 V LM1086 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5A LDO Positve Reg A 926-LM1086IS50NOP A 926-LM1086IS50NOPB 29In Stock
1,000Expected 03-07-2026
Min.: 1
Mult.: 1
: 500

SMD/SMT D2PAK-3 (TO-263-3) 5 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V 68 dB Fixed - 40 C + 125 C 1.3 V LM1086 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5A LDO POS REG A 9 26-LM1086IS-ADJNOPB A 926-LM1086IS-ADJNOPB 35In Stock
4,500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT D2PAK-3 (TO-263-3) 1.8 V to 5 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V Adjustable - 40 C + 125 C 1.3 V LM1086 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5A LDO Pos Regs 813In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 3.3 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V 72 dB Fixed - 40 C + 125 C 1.3 V LM1086 Tube
Texas Instruments LDO Voltage Regulators 1.5A LDO Pos Regs 190In Stock
450Expected 08-06-2026
Min.: 1
Mult.: 1

Through Hole TO-220-3 5 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V 68 dB Fixed - 40 C + 125 C 1.3 V LM1086 Tube
Texas Instruments LDO Voltage Regulators 1.5A LDO Pos Regs 789In Stock
3,600Expected 23-11-2026
Min.: 1
Mult.: 1

Through Hole TO-220-3 1.8 V to 5 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V 75 dB Adjustable - 40 C + 125 C 1.3 V LM1086 Tube
Texas Instruments LDO Voltage Regulators 1.5A LDO POS REG A 9 26-LM1086CS-ADJNOPB A 926-LM1086CS-ADJNOPB
1,413Expected 08-06-2026
Min.: 1
Mult.: 1
Max.: 100
: 500

SMD/SMT D2PAK-3 (TO-263-3) 1.8 V to 5 V 1.5 A 1 Output Positive 10 mA 2.6 V 30 V Adjustable - 40 C + 125 C 1.3 V LM1086 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators DIE SALE Non-Stocked Lead-Time 18 Weeks
Min.: 650
Mult.: 130

- 40 C + 125 C 1.3 V LM1086