300 mA LDO Voltage Regulators

Results: 3,261
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,749In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1.85 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A20185PDBVRG4 Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators LDO Low Voltage Standard X2-DFN1010-4 T&R 5K 4,845In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DFN1010-4 3.3 V 300 mA 1 Output Positive 35 uA 1.7 V 5.25 V 75 dB Fixed - 40 C + 85 C 220 mV Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 300mA L Drop Regs w/ uP Q C & SD 3,405In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 300 mA 1 Output Positive 12 uA 4.3 V 20 V 58 dB Fixed 0 C + 125 C 500 mV LT1521 Tube
Texas Instruments LDO Voltage Regulators MicroPwr 300mA Ultra LDO CMOS Vtg Reg 44,149In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT WSON-6 3.3 V 300 mA 1 Output Positive 210 uA 2.7 V 6 V 55 dB Fixed - 40 C + 125 C 132 mV LP3981 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300-mA low input an d output voltage ul 11,266In Stock
Min.: 1
Mult.: 1
: 12,000

SMD/SMT DSBGA-6 300 mA 1 Output Positive 5.6 uA 700 mV 2.2 V 90 dB Fixed - 40 C + 125 C 50 mV TPS7A13 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) a
12,180In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT HTSSOP-16 300 mA 1 Output 4.5 V 40 V 73 dB Adjustable - 40 C + 125 C 350 mV AEC-Q100 TPS7B7701 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 3.3V 300mA 56,575In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOT-223-3 3.3 V 300 mA 1 Output Positive 125 uA 2.5 V 13 V Fixed - 40 C + 125 C 25 mV MC33275 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators Single Suppy 300mA LDO with a low VIN 52,984In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSOT-23-5 800 mV to 3 V 300 mA 1 Output Positive 170 uA 1.6 V 3.6 V Adjustable - 40 C + 125 C 66 mV ADP171 Reel, Cut Tape, MouseReel

Diodes Incorporated LDO Voltage Regulators LDO High Voltage Standard W-DFN2020-6 T&R 3K 4,617In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT W-DFN2020-6 5 V 300 mA 1 Output Positive 2.5 uA 3 V 42 V 70 dB Fixed - 40 C + 125 C 320 mV Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) d
10,351In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT HTSSOP-16 1.5 V to 20 V 300 mA 2 Output Positive 18 uA 4.5 V 40 V 73 dB Adjustable - 40 C + 125 C 350 mV AEC-Q100 TPS7B7702 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u
14,258In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT HTSSOP-14 3.3 V 300 mA 1 Output Positive 2.7 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 730 mV AEC-Q100 TPS7B82 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u
10,710In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT HTSSOP-14 5 V 300 mA 1 Output Positive 2.7 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 630 mV AEC-Q100 TPS7B82 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 300mA uP VLDO Lin Reg 7,790In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DFN-6 400 mV to 3.6 V 300 mA 1 Output Positive 4 uA 900 mV 5.5 V Adjustable - 40 C + 125 C 45 mV LTC3025 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u
44,624In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-PowerPad-8 3.3 V 300 mA 1 Output Positive 1.9 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 400 mV AEC-Q100 TPS7B82 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,067In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 2.5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2025PDBVRG4 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 300mA, L N, uP LDO Regs 6,164In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 3 V 300 mA 1 Output Positive 100 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 270 mV LT1962 Tube
Texas Instruments LDO Voltage Regulators AC 300mA 40V LDO Reg 9,319In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-5 5 V 300 mA 1 Output Positive 25 uA 5.3 V 40 V 30 dB Fixed - 40 C + 125 C 300 mV AEC-Q100 TPS7A61 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,598In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2012PDBVRG4 Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 300 mA Fixed Output LDO Regulator, 1.8V, DFN4D 4,900In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DFN-4 1.8 V 300 mA 1 Output 1.5 V 5.5 V 75 dB Fixed - 40 C + 85 C 297 mV Reel, Cut Tape
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,056In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1.8 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2018PDBVRG4 Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 300 mA Fixed Output LDO Regulator, 3.3 V, DFN4D 4,884In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DFN-4 3.3 V 300 mA 1 Output 1.5 V 5.5 V 75 dB Fixed - 40 C + 85 C 175 mV Reel, Cut Tape
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,443In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2030PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,968In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 5.5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2055PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,680In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3.1 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2031PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,433In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2050PDBVRG4 Reel, Cut Tape, MouseReel