CXM-9-30-80-36-AC32-F4-3

Luminus Devices
896-CXM9308036C32F43
CXM-9-30-80-36-AC32-F4-3

Mfr.:

Description:
White LEDs White 3000 K 80-CRI, CXM-9 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
White LEDs
SMD/SMT
COB - Chip-on-Board
White
3000 K
80
34 V
13.5 mm
13.5 mm
1.37 mm
Sensus Series Gen 3
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 400
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 34.746 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2400   Multiples: 400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹218.79 ₹5,25,096.00
₹216.88 ₹6,07,264.00
₹213.05 ₹11,07,860.00