LM393DGKR

755-LM393DGKR
LM393DGKR

Mfr.:

Description:
Analog Comparators COMPARATOR DUAL +/-18V/36V 8PIN

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOP-8
2 Channel
Open Collector
1.3 us
General Purpose
2 V
36 V
400 uA
16 mA
7 mV
250 nA
- 40 C
+ 70 C
LM393
Reel
Brand: ROHM Semiconductor
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (INR)

Similar Product

ROHM Semiconductor LM393FVM-TR
ROHM Semiconductor
Analog Comparators GROUND SENSE COMPARATOR
NRND: Not recommended for new designs.