Amphenol LTW M20 Circular Metric Heavy-Duty Shielded Connectors

Amphenol LTW M20 Circular Metric Heavy-Duty Shielded Connectors feature an IP66-68 rating, offer 2 to 14 contacts, and have a rated current of 5A to 40A. These connectors are designed by following IEC standards and offer rugged and reliable solutions in specific markets and applications. The M20 shielded connectors feature screw thread mating style, 1000 cycles durability, salt spray for 48h and 500h, and a 10Hz to 500Hz frequency range. These connectors operate within the 60V to 300V voltage range and -40°C to 105°C temperature range. The M20 shielded connectors are RoHS and REACH compliant. Typical applications include LED lighting, railway mass transit, communication, renewable energy, transportation, test equipment, and mobile devices.

Features

  • 2 to 14 contacts
  • Screw thread mating style
  • 1000 cycles durability
  • IP66-68 waterproof rating
  • Metal, shielded
  • UL94V-0 flammability rating
  • Gold plated contacts
  • 10Hz to 500Hz frequency range
  • -40°C to 105°C operating temperature range

Applications

  • LED lighting
  • Industrial automation
  • Autometer
  • Railway mass transit
  • Communication
  • Unmanned Aerial Vehicle (UAV)
  • Autonomous
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • Medical equipment
  • Lifts and materials handling
  • Rugged IT
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response center
Published: 2025-03-25 | Updated: 2025-04-09