Amphenol RF SMPM Non-Magnetic Connectors
Amphenol RF SMPM Non-Magnetic Connectors are designed to resist magnetic fields, ensuring no interference harms sensitive electronic equipment. These connectors feature non-ferrous materials and low magnetic field susceptibility, providing reliable connections for board-to-board and board-to-cable applications. Non-magnetic RF connectors maintain connectivity and communication in magnetic or high-electromagnetic environments, making them ideal for various systems where reliability is crucial. Amphenol RF SMPM Non-Magnetic Connectors are suitable for MRI machines, patient tracking systems, quantum computing components, and military/aerospace applications.
Features
- Prevents potential hazards that come from magnetic interference
- Ensures minimal interference with RF signals
- Durable and resistant
Applications
- MRI machines
- MRA machines
- Patient tracking systems
- Military/aerospace
- Quantum computing components
Specifications
- 26.5GHz frequency range
- Push-pull coupling mechanism
- Gold body finish
- 50Ω impedance rating
- LCP insulator material
- Straight orientation
- PCB surface-mount termination style
- -65°C to +165°C operating temperature range
Videos
Mechanical Drawings
Published: 2025-01-10
| Updated: 2026-03-17