Analog Devices Inc. LTC2959 Battery Gas Gauge
Analog Devices Inc. LTC2959 Battery Gas Gauge is a precise ultra-power battery gauge to measure charge, voltage, current, and temperature. This gas gauge offers a 1.8V to 60V input voltage range and a low operating current of less than 1µA. The LTC2959 measures 0V to 60V sense voltage for low-side or high-side sensing. This battery gauge exhibits 1% voltage, current, and charge accuracy and requires no crystal or other time reference. The LTC2959 gas gauge features programmable high and low thresholds and min/mix tracking registers. This battery gauge includes an auxiliary 16-bit ADC input for sensor readout, I2C/SMBus interface, and is available in a small 10-lead 3mm×2mm DFN package. The typical application of the LTC2959 gauge includes remote sensors, energy harvesting systems, low-power handheld products, and power tools.Features
- <1.0µA operating supply current
- 1.8V to 60V supply voltage from
- 0V to 60V sense voltage for low-side or high-side sensing
- Quick 16-bit ADC to measure voltage, current and temperature
- 1% voltage, current, and charge accuracy
- No crystal or other time reference required
- Programmable Deadband prevents charge drift
- Includes battery voltage watchdog
- Includes precision temperature sensor
- Programmable alerts and min/max tracking registers
- Auxiliary ADC input for sensor readout
- I2C/SMBus interface
- Available in a small 10-lead 3mm × 2mm DFN package
Applications
- Remote sensors
- Energy harvesting systems
- Low-power handheld products
- Power tools.
Block Diagram
Application Circuits
Performance Graph
Published: 2022-04-28
| Updated: 2022-08-16