TDK B32354S AC Filter Film Capacitors

TDK B32354S AC Filter Film Capacitors feature a polypropylene (PP) dielectric, metallized segmented film electrode, and epoxy resin sealing in a compact UL 94V-0 plastic case. These dry-type capacitors offer high resistance to high humidity, optimized AC voltage performance, and high ripple current/frequency handling capabilities. The B32354S series has a 350VAC voltage rating, 10µF to 40µF capacitance range, and -40°C to +85°C operating temperature range with +85°C / 85% relative humidity (RH) at 350VRMS for 1000 hours. TDK B32354S AC Filter Film Capacitors are suitable for demanding filtering applications such as filtering for frequency converters for drivers, uninterruptible power supplies (UPS), and photovoltaic inverters.

Features

  • High resistance to high humidity
  • PP dielectric
  • Metallized segmented film electrode
  • Dry-type capacitor
  • UL 94V-0 plastic case and epoxy resin sealing
  • THB Grade III Test B
  • Optimized AC voltage performance
  • Compact design
  • High ripple current/frequency handling capability
  • High safety level 10,000 AFC to UL 810
  • For PCB mounting

Applications

  • Output AC filtering for power converters
  • UPS
  • Photovoltaic inverters

Specifications

  • 350VAC voltage rating
  • 10µF to 40µF capacitance range
  • 9mΩ to 20mΩ ESR range
  • -40°C to +85°C operating temperature range
  • +85°C / 85% RH at 350VRMS for 1000h
Published: 2019-02-05 | Updated: 2026-04-02