METZ CONNECT RP023 Terminal Blocks

METZ CONNECT RP023 Terminal Blocks feature a screw-type, pluggable design and a 3.50mm centerline. RP023 terminal blocks offer numerous poles, ranging from 2 to 12, a 2mm clearance/creepage distance, an IP00 protection rating, a 6A rated current, and 250V maximum rated voltage. These terminal blocks feature a wire-entry design perpendicular to the plug direction. METZ CONNECT RP023 Terminal Blocks have PA66 insulating material and a wide operating temperature range of -40°C to +105°C.

Features

  • Screw-type, pluggable design
  • Wire protector, fittable without loss of poles
  • Wire entry perpendicular to plug direction

Specifications

  • 3.50mm centerline
  • 90° direction of connection
  • 0.15Nm tightening torque
  • 2 to 12 pole sizes
  • IP00 protection rating
  • 2mm clearance/creepage distance
  • 5mm insulation strip length
  • 6A rated current
  • 32V to 250V rated voltage
  • -40°C to +105°C operating temperature range
  • PA66 insulating material
Published: 2026-04-09 | Updated: 2026-05-07