Pasternack Type N-Female Coaxial Adapters
Pasternack Type N-Female Coaxial Adapters are commercial-grade devices with 50Ω impedance and operating up to 11GHz frequency. These coaxial adapters have a straight body geometry and gold-plated brass contacts. The RF adapters are often used to enable connections between two connector types that would otherwise not mate. These N-Female coaxial adapters are compatible with the same assembly sequence, allowing simplified installation and reduced variability. The Type N-Female coaxial adapters are ideal for general-purpose testing applications.
Features
- Configuration:
- N female connector 2
- 50Ω impedance
- Commercial-grade design
- Straight body geometry
- PE910048:
- DC to 4GHz frequency range
- 0.15dB insertion loss
- 500VDC operating voltage (DC)
- 1000VRMS dielectric withstanding voltage (AC)
- PE910049:
- DC to 11GHz frequency range
- 1500VDC operating voltage (DC)
- 2500VRMS dielectric withstanding voltage (AC)
- Gold-plated brass contact
Published: 2026-03-17
| Updated: 2026-03-26