Qorvo QPF4202 2GHz Wi-Fi® 7 Front End Modules

Qorvo QPF4202 2GHz Wi-Fi® 7 Medium Power Non-linear Front End Modules offer an integrated Wi-Fi 7 (802.11be) systems solution. The QPF4202 features a small form factor and integrated matching, minimizing layout area in an application.

The Qorvo QPF4202 FEM optimizes the PA for a 5V supply voltage that minimizes power consumption to enable systems that use digital pre-distortion to accomplish the highest linear output power and leading edge throughput for the RF chain. A coupler with RF output is integrated for DPD feedback training. Options for alternate routing of the feedback are included with low loss.

For power control, a broad range of constant slope voltage logarithmic power detectors are provided for application feedback. The module consists of a state to turn on and off, which could reduce the bill of material or give an option to minimize the current draw.

The QPF4202 integrates a 2.4GHz power amplifier (PA), a bypassable low-noise amplifier (LNA), and a single-pole two-throw switch (SP2T) into a single device.

Applications for the QPF4202 FEM include access points, wireless routers, residential gateways, customer premise equipment, and the Internet of Things.

Features

  • PSAT = +30dBm
  • Corrected DEVM1
  • POUT = +19dBm MCS13 EHT20 -47dB dynamic EVM
  • POUT = +20.5dBm MCS11 HE20 -43dB dynamic EVM
  • POUT = +23dBm MCS8 VHT20 -35dB dynamic EVM
  • POUT = +24dBm MCS7 HT20 -30dB dynamic EVM
  • POUT = +24.5dBm MCS0 HT20 spectral mask compliance
  • DC power = 1.1W at +24.5dBm
  • 31dB Tx gain
  • 1.6dB / 3.2dB noise figure
  • >15dB 5GHz to 7GHz rejection on Rx path
  • Integrated RF coupler and DC logarithmic power detector

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things

Specifications

  • 2.412GHz frequency min
  • 2.484GHz frequency max
  • NLPA, switch, LNA, CPLR functionality
  • Wi-Fi 7 standards
  • 5V Vcc
  • 24dBm at 11n Pout
  • -30% at 11n EVM
  • 210mA at 11n current
  • 31dBm Tx gain
  • 30dBm 0P1dB
  • 15dB Rx gain
  • NF (dB) 1.6dB NF
  • 7dB bypass loss
  • 12mA Rx current
  • Laminate package type
  • 5mm x 3mm size

Pin Diagram

Block Diagram - Qorvo QPF4202 2GHz Wi-Fi® 7 Front End Modules
Published: 2024-06-03 | Updated: 2026-04-23